LS4148 vs 1N4148W-G3-18 feature comparison

LS4148 Promax-Johnton Electronic Corporation

Buy Now Datasheet

1N4148W-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP VISHAY INTERTECHNOLOGY INC
Part Package Code MELF
Package Description GLASS, QUADRO-MELF-2 SOD-123, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FAST SWITCHES
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.35 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Base Number Matches 19 1
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Application FAST RECOVERY
Forward Voltage-Max (VF) 1.2 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.5 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 100 µA
Reverse Test Voltage 100 V

Compare LS4148 with alternatives

Compare 1N4148W-G3-18 with alternatives