LS3B vs CMR3S-01TIN/LEAD feature comparison

LS3B Surge Components Inc

Buy Now Datasheet

CMR3S-01TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC CENTRAL SEMICONDUCTOR CORP
Package Description SMAF, 2 PIN SMC, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW LEAKAGE CURRENT, FREE WHEELING DIODE HIGH RELIABILITY
Application GENERAL PURPOSE SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.95 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 500 µA 1 µA
Reverse Test Voltage 70 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
HTS Code 8541.10.00.80
JEDEC-95 Code DO-214AB
JESD-609 Code e0
Reverse Recovery Time-Max 0.035 µs
Terminal Finish TIN LEAD

Compare LS3B with alternatives

Compare CMR3S-01TIN/LEAD with alternatives