LS328-29GG
vs
111-47-328-41-001000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
MILL-MAX MFG CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.4 inch
Body Depth
0.165 inch
Body Length
1.4 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP48
DIP28
Housing Material
POLYETHYLENE POLYESTER
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
28
28
Operating Temperature-Max
140 °C
Operating Temperature-Min
-60 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Compare LS328-29GG with alternatives
Compare 111-47-328-41-001000 with alternatives