LS3-1R8K vs 1641R-182K feature comparison

LS3-1R8K Inductor Supply Inc

Buy Now Datasheet

1641R-182K API Delevan

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INDUCTOR SUPPLY INC API DELEVAN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Shielded Tubular
DC Resistance 0.14 Ω 0.14 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.64 mm 0.635 mm
Lead Length 29.21 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.114 mm 4.11 mm
Package Length 10.414 mm 10.41 mm
Package Style Axial Axial
Packing Method Bulk; TR TR, 14 INCH
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.775 A 0.775 A
Self Resonance Frequency 105 MHz 105 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape PRINTED WIRING PIN WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer API Delevan
Core Material IRON
JESD-609 Code e3
Terminal Finish TIN

Compare LS3-1R8K with alternatives

Compare 1641R-182K with alternatives