LS1534-10-WH-BL-012
vs
LS1525-20-WH-WH-006
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
12 Weeks
Actuator Type
ROCKER
ROCKER
Body Breadth
24.38 mm
24.38 mm
Body Height
27.53 mm
27.53 mm
Body Length or Diameter
43.18 mm
43.18 mm
Contact (AC) Max Rating R Load
15A@125VAC
15A@125VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
15 A
15 A
Contact (DC) Max Rating R Load
15A@28VDC
15A@28VDC
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
66 °C
66 °C
Operating Temperature-Min
18 °C
18 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
SCREW
WIRE
Base Number Matches
1
1
Illumination
AMBER LAMP
Compare LS1534-10-WH-BL-012 with alternatives
Compare LS1525-20-WH-WH-006 with alternatives