LS1530-20-BL-BL-012 vs LS1534-20-WH-BL-012 feature comparison

LS1530-20-BL-BL-012 Carling Technologies

Buy Now Datasheet

LS1534-20-WH-BL-012 Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Breadth 24.38 mm 24.38 mm
Body Height 27.53 mm 27.53 mm
Body Length or Diameter 43.18 mm 43.18 mm
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Current(DC)-Max 15 A 15 A
Contact (DC) Max Rating R Load 15A@28VDC 15A@28VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 66 °C 66 °C
Operating Temperature-Min 18 °C 18 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER SCREW
Base Number Matches 1 1

Compare LS1530-20-BL-BL-012 with alternatives

Compare LS1534-20-WH-BL-012 with alternatives