LS151M2G-3025 vs PEH506VCB3150M2S feature comparison

LS151M2G-3025 Xicon Passive Components

Buy Now Datasheet

PEH506VCB3150M2S KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XICON PASSIVE COMPONENTS KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1240 mA 1100 mA
Series LS
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer KEMET
ESR 770 mΩ
Leakage Current 0.18 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape SNAP-IN

Compare LS151M2G-3025 with alternatives

Compare PEH506VCB3150M2S with alternatives