LS1511-50-BL-WH-006
vs
LS1514-40-WH-WH-018
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
24.38 mm
|
24.38 mm
|
Body Height |
27.53 mm
|
27.53 mm
|
Body Length or Diameter |
43.18 mm
|
43.18 mm
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
15 A
|
Contact (DC) Max Rating R Load |
15A@28VDC
|
15A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
66 °C
|
66 °C
|
Operating Temperature-Min |
18 °C
|
18 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
QUICK CONNECT
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LS1511-50-BL-WH-006 with alternatives
Compare LS1514-40-WH-WH-018 with alternatives