LS103C-GS18
vs
LS103C-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
compliant
unknown
Factory Lead Time
9 Weeks
Additional Feature
LOW LEAKAGE CURRENT
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.37 V
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
O-PELF-R2
JESD-609 Code
e2
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
15 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Recovery Time-Max
0.01 µs
0.01 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN SILVER
Matte Tin (Sn)
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
MELF
Package Description
ROHS COMPLIANT, PLASTIC, QUADROMELF-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Output Current-Max
0.35 A
Compare LS103C-GS18 with alternatives
Compare LS103C-TP with alternatives