LS103B-GS08
vs
LS103B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
MICRO COMMERCIAL COMPONENTS CORP
Package Description
GLASS, SIMILAR TO DO-213AA, QUADROMELF-2
QUADROMELF-2
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.01 µs
0.01 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
No
Part Package Code
MELF
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.37 V
JESD-609 Code
e0
Number of Phases
1
Output Current-Max
0.35 A
Peak Reflow Temperature (Cel)
240
Reverse Current-Max
5 µA
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare LS103B-GS08 with alternatives
Compare LS103B with alternatives