LS102M2D-3035 vs B43501F2108M087 feature comparison

LS102M2D-3035 Xicon Passive Components

Buy Now Datasheet

B43501F2108M087 TDK Epcos

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer XICON PASSIVE COMPONENTS EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3000 mA 2930 mA
Series LS B43501
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Pbfree Code Yes
ESR 160 mΩ
JESD-609 Code e3
Leakage Current 1.54514 mA
Manufacturer Series B43501
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Reference Standard IEC60384-4
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare LS102M2D-3035 with alternatives

Compare B43501F2108M087 with alternatives