LS100-B256 vs SKY65206-13 feature comparison

LS100-B256 I-Cube Inc

Buy Now Datasheet

SKY65206-13 Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer I-CUBE INC SKYWORKS SOLUTIONS INC
Package Description BGA, BGA256,20X20,50 QCCN,
Reach Compliance Code unknown unknown
JESD-30 Code S-PBGA-B256 R-XQCC-N24
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 256 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA QCCN
Package Equivalence Code BGA256,20X20,50
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form BALL NO LEAD
Terminal Pitch 1.27 mm
Terminal Position BOTTOM QUAD
Base Number Matches 1 1
Part Package Code MCM
Pin Count 24
HTS Code 8542.39.00.01
Length 8 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.5 mm
Width 7 mm

Compare LS100-B256 with alternatives

Compare SKY65206-13 with alternatives