LS-562M1JL3A3035 vs MAL215628562E3 feature comparison

LS-562M1JL3A3035 Lelon Electronics Corp

Buy Now Datasheet

MAL215628562E3 Vishay BCcomponents

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
LELON ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, ,
compliant not_compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
5600 µF 5600 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
30 mm 30 mm
ALUMINUM (WET) ALUMINUM (WET)
35 mm 35 mm
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Snap-in Snap-in
Box BULK
POLARIZED POLARIZED
20% 20%
63 V 63 V
3750 mA 3750 mA
1 2
Yes
69 mΩ
e3
0.71 mA
THROUGH HOLE MOUNT
No
CYLINDRICAL PACKAGE
NO
MATTE TIN
SNAP-IN

Compare LS-562M1JL3A3035 with alternatives

Compare MAL215628562E3 with alternatives