LS-472M1HG2A2235 vs 50USC4700MOOESN22X35 feature comparison

LS-472M1HG2A2235 Lelon Electronics Corp

Buy Now Datasheet

50USC4700MOOESN22X35 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2830 mA 3010 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 1.4543 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.35
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare LS-472M1HG2A2235 with alternatives

Compare 50USC4700MOOESN22X35 with alternatives