LS-222M1H--A2225S vs MAL215651222E3 feature comparison

LS-222M1H--A2225S Surge Components Inc

Buy Now Datasheet

MAL215651222E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 211 mΩ 107 mΩ
Leakage Current 0.99 mA 0.224 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1930 mA 2340 mA
Surface Mount NO NO
Tan Delta 0.35
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Package Description ROHS COMPLIANT
JESD-609 Code e3
Multilayer Yes
Package Shape CYLINDRICAL PACKAGE
Terminal Finish MATTE TIN

Compare LS-222M1H--A2225S with alternatives

Compare MAL215651222E3 with alternatives