LS-181M2E--A2225S
vs
LS-181M2EH2A2225
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
LELON ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
180 µF
|
180 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
22 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
1106 mΩ
|
|
Leakage Current |
0.64 mA
|
|
Length |
25 mm
|
25 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Bulk
|
Box
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Ripple Current |
1010 mA
|
1010 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.15
|
|
Terminal Pitch |
10 mm
|
10 mm
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.40
|
|
|
|
Compare LS-181M2E--A2225S with alternatives
Compare LS-181M2EH2A2225 with alternatives