LS-122M2C--A3530S vs 380LX122M160A022 feature comparison

LS-122M2C--A3530S Surge Components Inc

Buy Now Datasheet

380LX122M160A022 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code compliant compliant
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 166 mΩ 210 mΩ
Leakage Current 1.31 mA 1.31453 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 3240 mA 3250 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 6
Pbfree Code Yes
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish TIN

Compare LS-122M2C--A3530S with alternatives

Compare 380LX122M160A022 with alternatives