LRRE35-2B-1 vs LRRE25-2B-J feature comparison

LRRE35-2B-1 Carling Technologies

Buy Now Datasheet

LRRE25-2B-J Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type ROCKER ROCKER
Body Height 15 mm 15 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Illumination RED LED RED LAMP
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type WIRE WIRE
Base Number Matches 1 1

Compare LRRE35-2B-1 with alternatives

Compare LRRE25-2B-J with alternatives