LRRA31-2B-1 vs RR121-BB-NE feature comparison

LRRA31-2B-1 Carling Technologies

Buy Now Datasheet

RR121-BB-NE Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Height 15 mm 15 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Illumination RED LED
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LRRA31-2B-1 with alternatives

Compare RR121-BB-NE with alternatives