LRPQ-980-TR vs LRPQ-980+ feature comparison

LRPQ-980-TR Mini-Circuits

Buy Now Datasheet

LRPQ-980+ Mini-Circuits

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Insertion Loss-Max 0.5 dB 0.5 dB
JESD-609 Code e0 e3
Operating Frequency-Max 980 MHz 980 MHz
Operating Frequency-Min 820 MHz 820 MHz
RF/Microwave Device Type SPLITTER AND COMBINER SPLITTER AND COMBINER
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 2 6