LRMS-1LH-TR
vs
LRMS-1LH-TR+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
MODULE
|
MODULE
|
Conversion Loss-Max |
8 dB
|
8 dB
|
Input Power-Max (CW) |
5 dBm
|
5 dBm
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
2 MHz
|
2 MHz
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LRMS-1LH-TR with alternatives
Compare LRMS-1LH-TR+ with alternatives