LRMS-1 vs LRMS-1-TR feature comparison

LRMS-1 Mini-Circuits

Buy Now Datasheet

LRMS-1-TR Mini-Circuits

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Package Description SMDIP6,.4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Construction COMPONENT MODULE
Conversion Loss-Max 8.5 dB 8.5 dB
Input Power-Max (CW) 17 dBm 1 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 0.5 MHz 0.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Equivalence Code SMDIP6,.4
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Surface Mount YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
VSWR-Max 2.52
Base Number Matches 1 1

Compare LRMS-1 with alternatives

Compare LRMS-1-TR with alternatives