LRB521CS-30T5G vs CFSH01-30 feature comparison

LRB521CS-30T5G LRC Leshan Radio Co Ltd

Buy Now Datasheet

CFSH01-30 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-F2 1 X 0.60 MM, 0.40 MM HEIGHT, ULTRA SMALL, TILP, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY LOW LEAKAGE CURRENT
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.35 V 0.46 V
JESD-30 Code R-PDSO-F2 R-PBCC-N2
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pin Count 2
Manufacturer Package Code TILP
Application GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.1 W
Reverse Current-Max 0.3 µA
Reverse Test Voltage 10 V

Compare LRB521CS-30T5G with alternatives

Compare CFSH01-30 with alternatives