LRB520BS-30T3G
vs
BAT43W-T1-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
WON-TOP ELECTRONICS CO LTD
Package Description
R-PBCC-N2
R-PDSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PBCC-N2
R-PDSO-G2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
Matte Tin (Sn)
Compare LRB520BS-30T3G with alternatives
Compare BAT43W-T1-LF with alternatives