LRA211-CR-B/125N vs RA901-RW-W-F-W feature comparison

LRA211-CR-B/125N Carling Technologies

Buy Now Datasheet

RA901-RW-W-F-W Carling Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 21 Weeks, 3 Days
Actuator Color RED
Actuator Length 0.187 inch
Actuator Material NYLON
Actuator Type ROCKER ROCKER
Body Breadth 15.75 mm 15.75 mm
Body Color BLACK
Body Height 18.41 mm 18.41 mm
Body Length or Diameter 27.17 mm 27.17 mm
Contact (AC) Max Rating M Load 4A@250VAC
Contact (AC) Max Rating R Load 16A@125VAC 16A@125VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function ON-OFF
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1000VDC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Illumination LAMP
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.375 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare LRA211-CR-B/125N with alternatives

Compare RA901-RW-W-F-W with alternatives