LR745N8-G
vs
SI9111DY-T1-E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VISHAY SILICONIX
Package Description
GREEN, TO-243AA, SOT-89, 3 PIN
SOP, SOP14,.25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Analog IC - Other Type
ANALOG CIRCUIT
SWITCHING CONTROLLER
JESD-30 Code
R-PSSO-F3
R-PDSO-G14
JESD-609 Code
e3
e3
Length
4.5 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
Number of Functions
1
1
Number of Terminals
3
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOT-89
SOP
Package Equivalence Code
TO-243
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.6 mm
1.95 mm
Supply Voltage-Max (Vsup)
450 V
Supply Voltage-Min (Vsup)
35 V
Supply Voltage-Nom (Vsup)
400 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Width
2.445 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
14
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
120 V
Input Voltage-Min
10 V
Input Voltage-Nom
48 V
Output Current-Max
0.25 A
Output Voltage-Nom
4 V
Peak Reflow Temperature (Cel)
260
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
BCDMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare LR745N8-G with alternatives
Compare SI9111DY-T1-E3 with alternatives