LR745N8 vs LR745N3-GP014 feature comparison

LR745N8 Supertex Inc

Buy Now Datasheet

LR745N3-GP014 Supertex Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code SOT-89
Package Description , TO-243 ,
Pin Count 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATING INPUT VOLTAGE RANGE: 25V TO 450V
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Length 4.4958 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 450 V
Supply Voltage-Min (Vsup) 25 V
Supply Voltage-Nom (Vsup) 400 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Width 2.4384 mm
Base Number Matches 2 1

Compare LR745N8 with alternatives

Compare LR745N3-GP014 with alternatives