LR1121BG-47-AF5-A-R vs S-1111B46MC-NZF-TF feature comparison

LR1121BG-47-AF5-A-R Unisonic Technologies Co Ltd

Buy Now Datasheet

S-1111B46MC-NZF-TF ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD SEIKO INSTRUMENTS USA INC
Part Package Code SOT SOT-23
Package Description LSSOP, LSSOP,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.26 V 0.26 V
Dropout Voltage1-Nom 0.15 V 0.17 V
Input Voltage-Max 7 V 6.5 V
Input Voltage-Min 2 V 5.1 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 4.794 V 4.646 V
Output Voltage1-Min 4.606 V 4.554 V
Output Voltage1-Nom 4.7 V 4.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Package Equivalence Code TSOP5,.11,37

Compare LR1121BG-47-AF5-A-R with alternatives

Compare S-1111B46MC-NZF-TF with alternatives