LR1121BG-47-AF5-A-R vs MCP1824T-5002E/DC feature comparison

LR1121BG-47-AF5-A-R Unisonic Technologies Co Ltd

Buy Now Datasheet

MCP1824T-5002E/DC Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD MICROCHIP TECHNOLOGY INC
Part Package Code SOT SOT-223
Package Description LSSOP, SOP, SOT-223-5
Pin Count 5 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.26 V 0.32 V
Dropout Voltage1-Nom 0.15 V 0.2 V
Input Voltage-Max 7 V 6 V
Input Voltage-Min 2 V 5.445 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 6.5 mm
Load Regulation-Max 0.04% 0.05%
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.15 A 0.3 A
Output Voltage1-Max 4.794 V 5.125 V
Output Voltage1-Min 4.606 V 4.875 V
Output Voltage1-Nom 4.7 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 2% 2.5%
Width 1.6 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
JESD-609 Code e3
Line Regulation-Max 0.0047175%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SOT-223-5
Packing Method TR
Screening Level TS 16949
Terminal Finish Matte Tin (Sn) - annealed

Compare LR1121BG-47-AF5-A-R with alternatives

Compare MCP1824T-5002E/DC with alternatives