LQW2BAN43NG00L vs LQW2BAN43NG00K feature comparison

LQW2BAN43NG00L Murata Manufacturing Co Ltd

Buy Now Datasheet

LQW2BAN43NG00K Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP, 0805 CHIP, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 6 Weeks
Case/Size Code 0805 0805
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.043 µH 0.043 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.42 mm 1.42 mm
Package Length 2.09 mm 2.09 mm
Package Style SMT SMT
Package Width 1.53 mm 1.53 mm
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 13 INCH
Quality Factor-Min (at L-nom) 75 75
Rated Current-Max 1.55 A 1.55 A
Self Resonance Frequency 1720 MHz 1720 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ Q MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 500 MHz 500 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare LQW2BAN43NG00L with alternatives

Compare LQW2BAN43NG00K with alternatives