LQW2BAN43NG00K
vs
LQW2BAN43NG00B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
CHIP, 0805
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Case/Size Code |
0805
|
0805
|
DC Resistance |
0.12 Ω
|
0.12 Ω
|
Inductance-Nom (L) |
0.043 µH
|
0.043 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.42 mm
|
1.42 mm
|
Package Length |
2.09 mm
|
2.09 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.53 mm
|
1.53 mm
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
BULK
|
Quality Factor-Min (at L-nom) |
75
|
75
|
Rated Current-Max |
1.55 A
|
1.55 A
|
Self Resonance Frequency |
1720 MHz
|
1720 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q MEASURED AT 500 MHZ
|
Q MEASURED AT 500 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
500 MHz
|
500 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LQW2BAN43NG00K with alternatives
Compare LQW2BAN43NG00B with alternatives