LQW18AS1N8J00J vs BWCS001610081N8J00 feature comparison

LQW18AS1N8J00J Murata Manufacturing Co Ltd

Buy Now Datasheet

BWCS001610081N8J00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0603 0604
DC Resistance 0.045 Ω 0.045 Ω
Inductance-Nom (L) 0.0018 µH 0.0018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.8 mm 0.82 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 1.02 mm
Packing Method TR, PAPER, 13 INCH TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 16 16
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 12500 MHz 12500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 3
Package Description CHIP
Factory Lead Time 10 Weeks
Construction Rectangular
Core Material Ceramic

Compare LQW18AS1N8J00J with alternatives