LQW15AN4N1C0ZD vs LQG15WZ4N1C02B feature comparison

LQW15AN4N1C0ZD Murata Manufacturing Co Ltd

Buy Now Datasheet

LQG15WZ4N1C02B Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 6 Weeks
Case/Size Code 0402 0402
DC Resistance 0.07 Ω 0.1 Ω
Inductance-Nom (L) 0.0041 µH 0.0041 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, PAPER, 7 INCH BULK
Quality Factor-Min (at L-nom) 25 23
Rated Current-Max 0.75 A 0.8 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 10000 MHz 5000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250 MHZ Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 4.88% 4.88%
Base Number Matches 1 1

Compare LQW15AN4N1C0ZD with alternatives

Compare LQG15WZ4N1C02B with alternatives