LQSD103C vs LLSD103C-T feature comparison

LQSD103C Grande Electronics Ltd

Buy Now Datasheet

LLSD103C-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GRANDE ELECTRONICS LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare LLSD103C-T with alternatives