LQS40A48-5V0A vs LQS40A48-5V0RAN feature comparison

LQS40A48-5V0A Vertiv Inc

Buy Now Datasheet

LQS40A48-5V0RAN Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EMERSON NETWORK POWER ARTESYN TECHNOLOGIES INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P10
JESD-609 Code e0 e0
Length 58.4 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.87 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 3.81 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 36.8 mm
Base Number Matches 2 2
Rohs Code No

Compare LQS40A48-5V0A with alternatives

Compare LQS40A48-5V0RAN with alternatives