LQS2V271MERZ40GA vs LGN2V271MERZGA feature comparison

LQS2V271MERZ40GA Nichicon Corporation

Buy Now Datasheet

LGN2V271MERZGA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 1100 mA 1100 mA
Terminal Pitch 8.5 mm 8.5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape SNAP-IN

Compare LQS2V271MERZ40GA with alternatives

Compare LGN2V271MERZGA with alternatives