LQP10A1N8C00T2 vs LQP03TN1N8C00 feature comparison

LQP10A1N8C00T2 Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP03TN1N8C00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.2 Ω 0.16 Ω
Inductance-Nom (L) 0.0018 µH 0.0018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 13 11
Rated Current-Max 0.28 A 0.28 A
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.2 NANO HENRY INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 11.112% 11.112%
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP, 0201
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-06-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LQP10A1N8C00T2 with alternatives

Compare LQP03TN1N8C00 with alternatives