LQP10A1N2B00 vs LQP10A1N2B00T2 feature comparison

LQP10A1N2B00 Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP10A1N2B00T2 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material AIR
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 0.0012 µH 0.0012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 13 13
Rated Current-Max 0.39 A 0.39 A
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.1 NANO HENRY INDUCTANCE TOLERANCE IS 0.1 NANO HENRY
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 8.334% 8.334%
Base Number Matches 4 1

Compare LQP10A1N2B00 with alternatives

Compare LQP10A1N2B00T2 with alternatives