LQP03TQ6N2H02D vs LQP03TN6N2H02B feature comparison

LQP03TQ6N2H02D Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP03TN6N2H02B Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Case/Size Code 0201 0201
DC Resistance 0.55 Ω 0.6 Ω
Inductance-Nom (L) 0.0062 µH 0.0062 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH BULK
Quality Factor-Min (at L-nom) 17 14
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 6000 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 3% 3%
Base Number Matches 1 1
Pbfree Code Yes
Construction Chip
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LQP03TQ6N2H02D with alternatives

Compare LQP03TN6N2H02B with alternatives