LQP03TQ4N2C02B vs 0805HT-9N1TJEBGT feature comparison

LQP03TQ4N2C02B Murata Manufacturing Co Ltd

Buy Now Datasheet

0805HT-9N1TJEBGT TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD TDK CORP
Package Description CHIP 0201
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
DC Resistance 0.35 Ω 0.4 Ω
Inductance-Nom (L) 0.0042 µH 0.0042 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method BULK TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 17 14
Rated Current-Max 0.36 A 0.35 A
Self Resonance Frequency 6500 MHz 5800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 4.76% 4.76%
Base Number Matches 1 1
Construction Rectangular
Core Material CERAMIC

Compare LQP03TQ4N2C02B with alternatives

Compare 0805HT-9N1TJEBGT with alternatives