LQP03TQ3N8B02B vs LQP03TN3N8BZ2J feature comparison

LQP03TQ3N8B02B Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP03TN3N8BZ2J Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP CHIP, 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
DC Resistance 0.25 Ω 0.3 Ω
Inductance-Nom (L) 0.0038 µH 0.0038 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method BULK TR, PAPER, 13 INCH
Quality Factor-Min (at L-nom) 17 14
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 6500 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 2.63% 2.63%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare LQP03TQ3N8B02B with alternatives

Compare LQP03TN3N8BZ2J with alternatives