LQP03TQ1N2C02B
vs
LQP03TN1N2C02D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0201
0201
DC Resistance
0.08 Ω
0.1 Ω
Inductance-Nom (L)
0.0012 µH
0.0012 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
17
14
Rated Current-Max
0.8 A
0.75 A
Self Resonance Frequency
17000 MHz
17000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
16.67%
16.67%
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
Construction
Chip
JESD-609 Code
e3
Special Feature
INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
Terminal Finish
Tin (Sn)
Compare LQP03TQ1N2C02B with alternatives
Compare LQP03TN1N2C02D with alternatives