LQP03TN6N2HZ2B vs MLG0603S6N2HT feature comparison

LQP03TN6N2HZ2B Murata Manufacturing Co Ltd

Buy Now Datasheet

MLG0603S6N2HT TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD TDK CORP
Package Description CHIP, 0201 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
DC Resistance 0.6 Ω 0.55 Ω
Inductance-Nom (L) 0.0062 µH 0.0062 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method BULK TR
Quality Factor-Min (at L-nom) 14 5
Rated Current-Max 0.3 A 0.25 A
Reference Standard AEC-Q200
Self Resonance Frequency 4000 MHz 4200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 100 MHz
Tolerance 3% 3%
Base Number Matches 1 1
Pbfree Code Yes
Construction Multilayer Chip
Core Material CERAMIC

Compare LQP03TN6N2HZ2B with alternatives

Compare MLG0603S6N2HT with alternatives