LQP03TN4N2CZ2J
vs
LQP03TN4N2CZ2B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0201
0201
DC Resistance
0.4 Ω
0.4 Ω
Inductance-Nom (L)
0.0042 µH
0.0042 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PAPER, 13 INCH
BULK
Quality Factor-Min (at L-nom)
14
14
Rated Current-Max
0.35 A
0.35 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
5300 MHz
5300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
4.76%
4.76%
Base Number Matches
1
1
Compare LQP03TN4N2CZ2J with alternatives
Compare LQP03TN4N2CZ2B with alternatives