LQP03TN2N2B00B vs LQP03TN2N2B00D feature comparison

LQP03TN2N2B00B Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP03TN2N2B00D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP, 0201 CHIP, 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0201 0201
Construction Chip Chip
DC Resistance 0.18 Ω 0.18 Ω
Inductance-Nom (L) 0.0022 µH 0.0022 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method BULK TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 13 13
Rated Current-Max 0.44 A 0.44 A
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.1 NANO HENRY INDUCTANCE TOLERANCE IS 0.1 NANO HENRY
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 4.55% 4.55%
Base Number Matches 1 1

Compare LQP03TN2N2B00B with alternatives

Compare LQP03TN2N2B00D with alternatives