LQP03TN12NJZ2D vs LQP03TQ12NJ02D feature comparison

LQP03TN12NJZ2D Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP03TQ12NJ02D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP, 0201 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 12 Weeks 10 Weeks
Case/Size Code 0201 0201
DC Resistance 0.7 Ω 0.69 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 12 17
Rated Current-Max 0.25 A 0.25 A
Reference Standard AEC-Q200
Self Resonance Frequency 2900 MHz 3700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare LQP03TN12NJZ2D with alternatives

Compare LQP03TQ12NJ02D with alternatives