LQP02TQ1N5B02L vs LQP02TQ1N5B02D feature comparison

LQP02TQ1N5B02L Murata Manufacturing Co Ltd

Buy Now Datasheet

LQP02TQ1N5B02D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 8 Weeks 8 Weeks
Case/Size Code 01005 01005
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.0015 µH 0.0015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.2 mm 0.2 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, EMBOSSED, 7 INCH TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 10 10
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 15000 MHz 15000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 6.67% 6.67%
Base Number Matches 1 1
Package Description CHIP, 01005

Compare LQP02TQ1N5B02L with alternatives

Compare LQP02TQ1N5B02D with alternatives