LQH5BPH220MT0L
vs
LQH5BPN220MT0L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Case/Size Code |
2020
|
2020
|
Construction |
Rectangular
|
Magnetic Shield
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.3108 Ω
|
0.3108 Ω
|
Inductance-Nom (L) |
22 µH
|
22 µH
|
Inductor Application |
POWER INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2 mm
|
2 mm
|
Package Length |
5 mm
|
5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
5 mm
|
5 mm
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max |
1.05 A
|
1.05 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
15 MHz
|
15 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
JESD-609 Code |
|
e3
|
Special Feature |
|
DCR IS MEASURED AT 20% TOLERANCE
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare LQH5BPH220MT0L with alternatives
Compare LQH5BPN220MT0L with alternatives