LQH55DN100M03
vs
CTCDRH73F-100M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
CENTRAL TECHNOLOGIES
|
Package Description |
CHIP, 2220
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
|
DC Resistance |
0.093 Ω
|
0.07 Ω
|
Inductance-Nom (L) |
10 µH
|
10 µH
|
Inductor Application |
DC-DC CONVERTER
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current-Max |
1.7 A
|
1.7 A
|
Self Resonance Frequency |
20 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Special Feature |
DCR IS MEASURED AT 40% TOLERANCE
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn) - Copper (Cu)
|
MATTE TIN
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
1 MHz
|
0.001 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
4
|
1
|
JESD-609 Code |
|
e3
|
|
|
|
Compare LQH55DN100M03 with alternatives
Compare CTCDRH73F-100M with alternatives