LQH32CN1R0M51J vs LQH32CN1R0M51B feature comparison

LQH32CN1R0M51J Murata Manufacturing Co Ltd

Buy Now Datasheet

LQH32CN1R0M51B Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE FERRITE
DC Resistance 0.078 Ω 0.06 Ω
Inductance-Nom (L) 1 µH 1 µH
Inductor Application RF INDUCTOR DC-DC CONVERTER
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Height 1.55 mm 1.55 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Rated Current-Max 1 A 1 A
Self Resonance Frequency 100 MHz 100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN COPPER TIN COPPER
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 20% 20%
Base Number Matches 1 1
Test Frequency 1 MHz

Compare LQH32CN1R0M51J with alternatives

Compare LQH32CN1R0M51B with alternatives